RE65N10R0J01

Vishay / Dale
71-RE65N10R0J01
RE65N10R0J01

Mfr.:

Description:
Wirewound Resistors - Chassis Mount NH-10 10 1% RE65N10R0 J01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,27 € 727,00 €
6,85 € 1.712,50 €
6,76 € 3.380,00 €
6,67 € 6.670,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
10 Ohms
10 W
1 %
Solder Lug
20 PPM / C
35 mm
20.3 mm
9.91 mm
- 55 C
+ 250 C
RE Military
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210080
ECCN:
EAR99