RE60G1200C02

Vishay / Dale
71-RE60G1200
RE60G1200C02

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 5watts 120ohms 1% Inductive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
70
Expected 7/8/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,12 € 13,12 €
8,14 € 81,40 €
7,65 € 153,00 €
7,00 € 350,00 €
6,02 € 602,00 €
5,20 € 1.040,00 €
5,01 € 2.505,00 €
4,68 € 4.680,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS: N
120 Ohms
5 W
1 %
Solder Lug
20 PPM / C
28.6 mm
16.4 mm
8.13 mm
- 55 C
+ 250 C
RE Military
Application: Military/E-Rel
Brand: Vishay / Dale
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.