RCWP057533K2FKWB

Vishay / Dale
71-RCWP575-F-33.2K
RCWP057533K2FKWB

Mfr.:

Description:
Thick Film Resistors - SMD 0.15watts 33.2Kohms 1% 100ppm ThkFilmChp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
2,15 € 21,50 €
1,75 € 43,75 €
1,47 € 147,00 €
1,27 € 381,00 €
1,18 € 5.900,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS: N
Bulk
RCWP
33.2 kOhms
150 mW
1 %
100 PPM / C
- 65 C
+ 155 C
70 V
0705
2012
2.03 mm (0.08 in)
1.27 mm (0.05 in)
0.51 mm (0.02 in)
Industrial Grade
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99