RCWL0805R200JMTA

Vishay / Dale
71-CRCW0805J-0.2
RCWL0805R200JMTA

Mfr.:

Description:
Current Sense Resistors - SMD 1/8watt 0.2ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,362 € 1.810,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS: N
Reel
RCWL
200 mOhms
125 mW (1/8 W)
5 %
300 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.45 mm (0.018 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Resistors - SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Thick Film Surface Mount Chip Resistors, Wraparound, Low Value
Voltage Rating: 150 V
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

RCWL Thick Film Low Value Chip Resistors

Vishay / Dale RCWL Thick Film Low Value Chip Resistors are an AEC-Q200 qualified resistor family with wraparound terminations and low resistance values (0.1Ω to 0.91Ω). These resistors feature solder contacts on Ni barrier layer, a metal glaze on high quality ceramic, and a protective overglaze. RCWL series resistors are offered in 5% tolerances with power ratings between 62.5mW and 1W as well as voltage rating options from 150V to 500V. These Vishay / Dale RCWL Thick Film Low Value Chip Resistors are ideal for current sensing and shunts.

RCWL Thick Film SMT Wraparound Chip Resistors

The Vishay / Dale RCWL Series Thick Film SMT Wraparound Chip Resistors offer low resistance values (0.1Ω to 0.91Ω) and are suitable for current sensing and shunts. Constructed of high quality ceramic with a metal glaze and a protective overglaze, the Vishay / Dale RCWL Series Thick Film SMT Wraparound Chip Resistors feature solder contacts on an Ni barrier layer. The RCWL series is RoHS compliant to directive 2002/95/EC and halogen-free according to IEC 61249-2-21.