RCWE0612R332FKEA

Vishay / Dale
71-RCWE0612R332FKEA
RCWE0612R332FKEA

Mfr.:

Description:
Current Sense Resistors - SMD 1watt .332ohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.800

Stock:
20.800 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,326 € 3,26 €
0,246 € 6,15 €
0,22 € 22,00 €
0,192 € 48,00 €
0,174 € 87,00 €
0,158 € 158,00 €
Full Reel (Order in multiples of 5000)
0,132 € 660,00 €
0,125 € 1.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCWE
332 mOhms
1 W
1 %
100 PPM / C
0612 (Reversed)
1632 (Reversed)
1.6 mm (0.063 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 11,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

RCWE Low Value Thick Film Chip Resistors

Vishay / Dale RCWE Low Value Thick Film Chip Resistors are a wraparound, AEC-Q200 qualified resistor family with extremely low resistance values (0.01Ω to 0.976Ω). RCWE series resisters are offered with a range of power ratings from 125mW to 2W. These SMT resistors feature a metal glaze on high quality ceramic, with a protective overglaze. This Vishay / Dale resistor family is available in a wide range of case sizes from 0402 to 2512 (1005 to 6332). RCWE series resistors are ideal for current sensing and shunts.