RCWE061210L0JMEA

Vishay / Dale
71-RCWE061210L0JMEA

RCWE061210L0JMEA

Mfr.:

Description:
Current Sense Resistors - SMD 1watt .01ohms 5% 300ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20 727

Stock:

20 727 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+13,00 лв.)

Pricing (BGN)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 лв. 1,06 лв.
0,686 лв. 6,86 лв.
0,521 лв. 13,03 лв.
0,466 лв. 46,60 лв.
0,392 лв. 98,00 лв.
0,341 лв. 170,50 лв.
0,30 лв. 300,00 лв.
Full Reel (Order in multiples of 5000)
0,265 лв. 1 325,00 лв.
0,253 лв. 2 530,00 лв.
† A MouseReel™ fee of 13,00 лв. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCWE
10 mOhms
1 W
5 %
300 PPM / C
0612 (Reversed)
1632 (Reversed)
1.6 mm (0.063 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 11,500 mg