RCP2512W75R0GEB

Vishay / Dale
71-RCP2512W75R0GEB
RCP2512W75R0GEB

Mfr.:

Description:
Thick Film Resistors - SMD 3.5watt 75ohms 2% 2512 WIDE TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
1,94 € 19,40 €
1,85 € 46,25 €
1,79 € 179,00 €
1,77 € 442,50 €
1,75 € 875,00 €
Full Reel (Order in multiples of 1000)
1,65 € 1.650,00 €
1,50 € 3.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCP
75 Ohms
3.5 W
2 %
150 PPM / C
- 55 C
+ 155 C
2512
6332
6.35 mm (0.25 in)
3.15 mm (0.124 in)
0.51 mm (0.02 in)
Industrial Grade
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RCP Thick Film Chip Resistors

Vishay / Dale RCP Thick Film Chip Resistors feature a resistive element on an aluminum nitride (AIN) substrate. RCP resistors are industrial, high power devices offering high thermal conductivity in a compact package.  These Vishay thick film resistors have a wide operating temperature range of -55ºC to +155ºC.
Learn More