RCP0603W50R0GEB

Vishay / Dale
71-RCP0603W50R0GEB
RCP0603W50R0GEB

Mfr.:

Description:
Thick Film Resistors - SMD 1.5watt 50ohms 2% 0603 WIDE TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675
Can Dispatch Immediately
On Order:
6.000
Expected 6/16/2026
14.000
Expected 7/14/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,886 € 8,86 €
0,771 € 19,28 €
0,722 € 72,20 €
0,683 € 170,75 €
Full Reel (Order in multiples of 1000)
0,683 € 683,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCP
50 Ohms
1.5 W
2 %
150 PPM / C
- 55 C
+ 155 C
0603
1608
1.6 mm (0.063 in)
0.81 mm (0.032 in)
0.46 mm (0.018 in)
Industrial Grade
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCP Thick Film Chip Resistors

Vishay / Dale RCP Thick Film Chip Resistors feature a resistive element on an aluminum nitride (AIN) substrate. RCP resistors are industrial, high power devices offering high thermal conductivity in a compact package.  These Vishay thick film resistors have a wide operating temperature range of -55ºC to +155ºC.
Learn More