RCP0505W75R0GEB

Vishay / Dale
71-RCP0505W75R0GEB
RCP0505W75R0GEB

Mfr.:

Description:
Thick Film Resistors - SMD 1.4watt 75ohms 2% 0505 WIDE TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
1,01 € 10,10 €
0,886 € 22,15 €
0,832 € 83,20 €
0,75 € 187,50 €
0,741 € 370,50 €
Full Reel (Order in multiples of 1000)
0,708 € 708,00 €
0,66 € 1.320,00 €
0,646 € 3.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCP
75 Ohms
1.4 W
2 %
150 PPM / C
- 65 C
+ 155 C
0505
1412
1.4 mm (0.055 in)
1.27 mm (0.05 in)
0.51 mm (0.02 in)
Industrial Grade
Wrap-Around Termination
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 47,843 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.