RCEC500HV30R0JB

Vishay / Dale
71-RCEC500HV30R0JB
RCEC500HV30R0JB

Mfr.:

Description:
Planar Resistors - Chassis Mount RCEC 500 HV 30U 5% BO15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,18 € 1.667,70 €
103,40 € 3.102,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
30 Ohms
500 W
5 kV
5 %
Screw
60 mm
60 mm
40 mm
Power Resistor
- 55 C
+ 155 C
RCEC 500 HV
Box
Brand: Vishay / Dale
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.