RCC06034K70FKEA

Vishay / Dale
71-RCC06034K70FKEA
RCC06034K70FKEA

Mfr.:

Description:
Thick Film Resistors - SMD 1/5W 4.7Kohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.360

Stock:
12.360 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,035 € 0,35 €
0,03 € 3,00 €
0,025 € 6,25 €
0,022 € 11,00 €
0,019 € 19,00 €
Full Reel (Order in multiples of 5000)
0,015 € 75,00 €
0,012 € 120,00 €
0,011 € 275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCC e3
4.7 kOhms
200 mW (1/5 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
1.55 mm (0.061 in)
0.85 mm (0.033 in)
0.45 mm (0.018 in)
Automotive Grade
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RCC e3 Medium Power Thick Film Chip Resistors

Vishay / Draloric RCC e3 Medium Power Thick Film Chip Resistors feature an enhanced power rating of 0.125W to 0.5W and an increased operating voltage range of 75V to 200V. The series has a resistance range of 1Ω to 10MΩ and is available in 0402, 0603, 0805, and 1206 case sizes. Vishay / Draloric RCC e3 Medium Power Thick Film Chip Resistors are AEC-Q200 qualified and are designed for automotive, industrial, telecommunications, and medical applications.