RCA08052K70FKEAHP

Vishay / Dale
71-RCA08052K70FKEAHP
RCA08052K70FKEAHP

Mfr.:

Description:
Thick Film Resistors - SMD RCA0805-HP 100 2K7 1% ET1 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,244 € 2,44 €
0,144 € 14,40 €
0,114 € 28,50 €
0,103 € 51,50 €
0,095 € 95,00 €
0,073 € 365,00 €
0,068 € 680,00 €
0,065 € 1.625,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RCA-HP e3
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
Automotive Grade
Anti-Sulfur Resistors
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

RCA-HP e3 Pulse Proof Thick Film Chip Resistors

Vishay / Draloric RCA-HP e3 Pulse Proof Thick Film Chip Resistors are sulfur-resistant, high-power, AEC-Q200 qualified resistors. The RCA-HP Resistors can withstand harsh environments with high power ratings and high pulse load performance. These pulse-proof resistors operate in a wide -55°C to +155°C temperature range with resistances ranging from 1Ω to 1MΩ. Applications include automotive, industrial, commercial, high power, and harsh environments.