PTF56100R00BYEB

Vishay / Dale
71-PTF56100R00BYEB
PTF56100R00BYEB

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/8watt 100ohms .1% 10ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.705

Stock:
7.705 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,15 € 5,15 €
3,51 € 35,10 €
2,79 € 69,75 €
2,55 € 255,00 €
2,30 € 575,00 €
2,25 € 1.125,00 €
Full Reel (Order in multiples of 1000)
2,25 € 2.250,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
PTF
100 Ohms
125 mW (1/8 W)
0.1 %
10 PPM / C
- 55 C
+ 150 C
300 V
2.31 mm
6.35 mm
Axial
Reel
Cut Tape
Metal Film Resistors High Reliability
Precision Resistor
Brand: Vishay / Dale
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTF High Stability Metal Film Resistors

Vishay / Dale PTF High Stability Metal Film Resistors provide a low temperature coefficient of resistance along with a low noise and voltage coefficient. These high precision and stability resistors are designed to precisely balance circuits and can replace wirewound bobbins. The proprietary epoxy coating provides superior moisture protection. Additional features of Vishay / Dale PTF High Stability Metal Film Resistors include good high-frequency characteristics, 15Ω to 1MΩ resistance range, and 0.05W, 0.125W, and 0.25W power ratings.