PTF56100K00TZBF

Vishay / Dale
71-PTF56100K00TZBF
PTF56100K00TZBF

Mfr.:

Description:
Metal Film Resistors - Through Hole PTF-56 100K .01% T-16 B14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,64 € 3.164,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
PTF
100 kOhms
125 mW (1/8 W)
0.01 %
5 PPM / C
- 55 C
+ 150 C
300 V
2.31 mm
6.35 mm
Axial
Precision Metal Film Resistors
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85366990
ECCN:
EAR99

PTF High Stability Metal Film Resistors

Vishay / Dale PTF High Stability Metal Film Resistors provide a low temperature coefficient of resistance along with a low noise and voltage coefficient. These high precision and stability resistors are designed to precisely balance circuits and can replace wirewound bobbins. The proprietary epoxy coating provides superior moisture protection. Additional features of Vishay / Dale PTF High Stability Metal Film Resistors include good high-frequency characteristics, 15Ω to 1MΩ resistance range, and 0.05W, 0.125W, and 0.25W power ratings.