PSF201250K00BZEA

Vishay / Dale
71-PSF201250K00BZEA
PSF201250K00BZEA

Mfr.:

Description:
Thin Film Resistors - SMD PSF2012 50K .1% T-16 EA e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 6.000,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
50 kOhms
0.1 %
5 PPM / C
2012
5025
5.08 mm (0.2 in)
2.44 mm (0.096 in)
1.02 mm (0.04 in)
- 55 C
+ 150 C
125 mW (1/8 W)
200 V
Brand: Vishay / Dale
Mounting Style: SMD/SMT
Product: Precision Resistors Thin Film SMD
Factory Pack Quantity: 2000
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Precision, High Stability, Metal Film Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.