P0805E1432DBT

Vishay / Dale
72-P0805E1432DBT
P0805E1432DBT

Mfr.:

Description:
Thin Film Resistors - SMD P 0805 E 1432 D B TR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
4,66 € 46,60 €
4,54 € 113,50 €
4,37 € 218,50 €
4,35 € 1.087,50 €
4,27 € 2.135,00 €
4,08 € 4.080,00 €
4,02 € 10.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
Waffle
P-NS
14.3 kOhms
0.5 %
25 PPM / C
0805
2012
1.91 mm (0.075 in)
1.27 mm (0.05 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
200 mW (1/5 W)
150 V
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Precision Wraparound - Wide Ohmic Value Range Thing Film Chip Resistors, Sulfur Resistance
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99