P0603E1131DBT

Vishay / Dale
72-P0603E1131DBT
P0603E1131DBT

Mfr.:

Description:
Thin Film Resistors - SMD P 0603 E 1131 D B TR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,92 € 4,92 €
4,36 € 43,60 €
4,28 € 107,00 €
4,24 € 212,00 €
4,23 € 1.057,50 €
4,17 € 2.085,00 €
4,02 € 4.020,00 €
3,95 € 9.875,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
Waffle
P-NS
1.13 kOhms
0.5 %
25 PPM / C
0603
1608
1.52 mm (0.06 in)
0.85 mm (0.033 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
125 mW (1/8 W)
75 V
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Precision Wraparound - Wide Ohmic Value Range Thing Film Chip Resistors, Sulfur Resistance
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.