P0505H1001FBW

Vishay / Dale
72-P0505H1001FBW
P0505H1001FBW

Mfr.:

Description:
Thin Film Resistors - SMD P 0505 H 1001 F B WP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,05 € 6,05 €
4,48 € 44,80 €
4,29 € 107,25 €
3,99 € 199,50 €
3,98 € 995,00 €
3,84 € 1.920,00 €
3,65 € 3.650,00 €
3,53 € 8.825,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
Waffle
P-NS
1 kOhms
1 %
50 PPM / C
0505
1212
1.2 mm (0.047 in)
1.2 mm (0.047 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
125 mW (1/8 W)
50 V
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Precision Wraparound - Wide Ohmic Value Range Thing Film Chip Resistors, Sulfur Resistance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.