P-0402E1002ASTS

Vishay / Dale
71-P-0402E1002ASTS
P-0402E1002ASTS

Mfr.:

Description:
Thin Film Resistors - SMD P-0402 25PPM 10K 0.05% S TS e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,14 € 7,14 €
5,58 € 55,80 €
5,37 € 134,25 €
4,99 € 249,50 €
4,63 € 463,00 €
4,41 € 1.102,50 €
4,39 € 4.390,00 €
4,25 € 10.625,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
P-NS
10 kOhms
0.05 %
25 PPM / C
0402
1005
1.07 mm (0.042 in)
0.56 mm (0.022 in)
0.3 mm (0.012 in)
- 55 C
+ 125 C
50 mW (1/20 W)
75 V
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Commercial Thin Film Resistor, Surface Mount Chip
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99