O100H016ALPP5N0000

Vishay / Dale
78-100H016ALPP5N0000
O100H016ALPP5N0000

Mfr.:

Description:
OLED Displays & Accessories 100x16 Yellow Graphic OLED

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: OLED Displays & Accessories
RoHS:  
OLED Displays
Yellow
100 x 16
66 mm x 16 mm
80 mm x 36 mm
SPI
5 V
+ 80 C
- 40 C
Tray
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: OLED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Viewing Angle: 160 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99

Chip-on-Board (COB) OLED Display Modules

Vishay / Dale Chip-on-Board (COB) OLED Display Modules feature a board-mounted controller. These display modules are available in both graphic and character formats. Vishay / Dale COB OLED Display Modules are offered with sunlight-readable and polarized options.

OLED Display Modules

Vishay OLED (Organic Light Emitting Diode) Display modules are an ideal choice for small and medium sized display technology. OLED displays offer a very thin profile, an unlimited viewing angle, high brightness, and a high contrast ratio. These devices deliver a fast response time, up to one tenth that of a typical LCD display. Low supply power options are available from 3V to 5V.

Yellow and green-emitting colour options offer a lifetime of up to 100K hours. Red, blue, and white-emitting colour options offer a lifetime of up to 50K hours.

Vishay OLED Display Modules are offered in three technology designs: Chip-on-Board (COB), Chip-on-Glass (COG), and Tape-Automated Bond (TAB).
Learn more