NTHS1206N01N4702JP

Vishay / Dale
71-NTHS1206N01N4702J
NTHS1206N01N4702JP

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 47Kohms 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC (Negative Temperature Coefficient) Thermistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
NTHS
3964 K
47 kOhms
280 mW
5 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
1206 (3216 metric)
3.2 mm
1.6 mm
1.8 mm
Bulk
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: NTC Thermistors
Factory Pack Quantity: 2000
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8533408070
JPHTS:
8504500001
MXHTS:
8533409102
BRHTS:
85045000
ECCN:
EAR99