NS10 12 1%

Vishay / Dale
Not Assigned
NS10 12 1%

Mfr.:

Description:
Wirewound Resistors - Through Hole 12ohms 1% 10watt

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
12 Ohms
10 W
1 %
Axial
20 PPM / C
45.2 mm
9.5 mm
- 65 C
+ 250 C
Brand: Vishay / Dale
Features: Coated Resistors, Silicone Coated
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
USHTS:
8533210080
MXHTS:
8533210100
ECCN:
EAR99