NS01A2R000FE12

Vishay / Dale
71-NS01A2R000FE12
NS01A2R000FE12

Mfr.:

Description:
Wirewound Resistors - Through Hole 2ohms 1% 1watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
5,78 € 57,80 €
5,44 € 108,80 €
5,03 € 251,50 €
4,27 € 427,00 €
3,81 € 762,00 €
3,63 € 1.815,00 €
3,46 € 3.460,00 €
3,45 € 6.900,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
2 Ohms
1 W
1 %
Axial
50 PPM / C
10.3 mm
2.4 mm
- 65 C
+ 250 C
NS
Brand: Vishay / Dale
Features: Coated Resistors, Silicone Coated
Lead Diameter: 0.51 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.