NS005510R0FE12

Vishay / Dale
71-NS005510R0FE12
NS005510R0FE12

Mfr.:

Description:
Wirewound Resistors - Through Hole NS-5 510 1% E12 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,49 € 12,49 €
7,75 € 77,50 €
7,28 € 145,60 €
6,67 € 333,50 €
5,28 € 528,00 €
4,65 € 930,00 €
4,45 € 2.225,00 €
4,23 € 4.230,00 €
4,22 € 8.440,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
510 Ohms
5 W
1 %
Axial
20 PPM / C
22.23 mm
7.92 mm
- 65 C
+ 250 C
NS
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 1.02 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Type: Industrial Wirewound Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
USHTS:
8533210080
ECCN:
EAR99