NH00510R00FC02

Vishay / Dale
71-NH5-10
NH00510R00FC02

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 7.5watt 10ohm 1% Non-IND MKD 5watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,14 € 814,00 €
7,83 € 1.566,00 €
7,71 € 3.855,00 €
7,60 € 7.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS: N
10 Ohms
7.5 W
1 %
Solder Lug
20 PPM / C
15.2 mm
8.5 mm
8.1 mm
- 55 C
+ 250 C
NH
Brand: Vishay / Dale
Features: Aluminum Housed Resistors, Non-Inductive
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

RH/NH Chassis Mount Industrial Wirewound Resistors

Vishay / Dale RH and NH Chassis Mount Industrial Wirewound Resistors are aluminum housed resistors that are completely welded and molded for total environmental protection. The fixed RH and NH resistors are available in a 0.01Ω to 273KΩ resistance range with seven tolerance options: ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1%, ±3%, and ±5%. Power ratings range from 7.5W to 250W with operation from -55°C up to +250°C. The NH components are a non-inductive style with Ayrton-Perry winding.