MTBAUGDT250252-LF

Vishay / Dale
70-MTBAUGDT250252-LF
MTBAUGDT250252-LF

Mfr.:

Description:
Pulse Transformers FG, TRANSFORMER, GATE DRIVE 5MM, 250 KH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
6,84 € 68,40 €
6,75 € 168,75 €
6,69 € 334,50 €
6,62 € 662,00 €
6,54 € 1.635,00 €
6,48 € 3.240,00 €
Full Reel (Order in multiples of 1000)
6,40 € 6.400,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Pulse Transformers
RoHS:  
2.5:1:1
300 uH
23.8 V/us
SMD/SMT
8.9 mm
6.6 mm
5.6 mm
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 55 C
Packaging: Reel
Packaging: Cut Tape
Product: Micro Gate Drive Transformers
Series: UGDT
Factory Pack Quantity: 1000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
ECCN:
EAR99

UGDT Micro Gate Drive Transformers

Vishay / Dale UGDT Micro Gate Drive Transformers deliver MOSFET / IGBT gate power and timing signals simultaneously. The transformers offer direct drive high side MOSFET / IGBT on buses up to 200V. The series features excellent rise time, overshoot, and peak current characteristics. Vishay / Dale UGDT Micro Gate Drive Transformers have a frequency range of 125kHz to 750kHz.