MSP06A031K00GDA

Vishay / Dale
71-MSP06A03-1.0K
MSP06A031K00GDA

Mfr.:

Description:
Resistor Networks & Arrays 6pin 1Kohms 2% Isolated Network

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1026   Multiples: 38
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2.359,80 €
2,01 € 5.041,08 €
1,98 € 9.931,68 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS: N
MSP
Networks
SIP
1 kOhms
2 %
Isolated
3 Resistor
6 Pin
100 PPM / C
- 55 C
+ 125 C
14.99 mm
8.89 mm
2.29 mm
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Spacing: 2.54 mm
Power per Element: 300 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 38
Subcategory: Resistors
Part # Aliases: MSP06A03102G
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY DALE MOLDED NETWORKS: MSP, MSM, MDP, SOMC, MDM, SOGC

VISHAY is in the process of qualifying a new Mold Compound
on all Molded Network Resistors. This includes all
custom parts (dash numbers).

This change allows for a second source and updates to a
newer, more available, compound that provides the latest
technology in molding material.

The material change will include a color change from gold
to black.

Please check with a Mouser Sales Representative for more
information.



5-0505-78

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MSP Single-In-Line Thick Film Resistor Networks

Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks feature a maximum seated height of 0.195" (4.95mm) for the "A" version and 0.350" (8.89mm) for the "C" version. These resistor networks have a rugged, molded case construction and are designed to help reduce total assembly costs. Additional features include thick film resistive elements, a wide 10Ω to 2.2MΩ resistance range, and a low ±100ppm/°C temperature coefficient from -55°C to +125°C. Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks are available in a tube pack and compatible with automatic insertion equipment while reducing PC board space. Isolated, bused, and dual terminator schematics are available.