MSP06A01330RGDA

Vishay / Dale
71-MSP06A01330RGDA
MSP06A01330RGDA

Mfr.:

Description:
Resistor Networks & Arrays 330ohm 6pins 2% Bussed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1026   Multiples: 38
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1.887,84 €
1,83 € 4.589,64 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS: N
MSP
SIP
Brand: Vishay / Dale
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 38
Subcategory: Resistors
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP Single-In-Line Thick Film Resistor Networks

Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks feature a maximum seated height of 0.195" (4.95mm) for the "A" version and 0.350" (8.89mm) for the "C" version. These resistor networks have a rugged, molded case construction and are designed to help reduce total assembly costs. Additional features include thick film resistive elements, a wide 10Ω to 2.2MΩ resistance range, and a low ±100ppm/°C temperature coefficient from -55°C to +125°C. Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks are available in a tube pack and compatible with automatic insertion equipment while reducing PC board space. Isolated, bused, and dual terminator schematics are available.