MSP06A011M00FDA

Vishay / Dale
71-MSP06A011M00FDA
MSP06A011M00FDA

Mfr.:

Description:
Resistor Networks & Arrays MSP06A-011M1%D03

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1026   Multiples: 38
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,28 € 2.339,28 €
2,10 € 5.266,80 €
1,96 € 9.831,36 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
MSP
Networks
SIP
1 MOhms
1 %
Bussed
5 Resistor
6 Pin
100 PPM / C
- 55 C
+ 125 C
14.99 mm
2.29 mm
4.95 mm
Brand: Vishay / Dale
Lead Spacing: 2.54 mm
Power per Element: 0.2 W (1/5 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 38
Subcategory: Resistors
Voltage Rating: 100 V
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210050
JPHTS:
853321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP Single-In-Line Thick Film Resistor Networks

Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks feature a maximum seated height of 0.195" (4.95mm) for the "A" version and 0.350" (8.89mm) for the "C" version. These resistor networks have a rugged, molded case construction and are designed to help reduce total assembly costs. Additional features include thick film resistive elements, a wide 10Ω to 2.2MΩ resistance range, and a low ±100ppm/°C temperature coefficient from -55°C to +125°C. Vishay / Dale MSP Single-In-Line Thick Film Resistor Networks are available in a tube pack and compatible with automatic insertion equipment while reducing PC board space. Isolated, bused, and dual terminator schematics are available.