MMU0102WC2803FB100

Vishay / Dale
71-MU0102WC2803FB100
MMU0102WC2803FB100

Mfr.:

Description:
MELF Resistors MMU 0102-50 1% VG03 B1 280K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,397 € 3,97 €
0,323 € 8,08 €
0,24 € 24,00 €
0,209 € 52,25 €
0,189 € 94,50 €
0,173 € 173,00 €
0,154 € 770,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
MMx VG03
200 mW (1/5 W)
1 %
50 PPM / C
- 55 C
+ 125 C
150 V
MELF 0102
1.1 mm
2.2 mm
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: MELF Resistors
Product Type: MELF Resistors
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210040
ECCN:
EAR99