MDP140322R0GD04
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 14pin 22ohms 2% Isolated
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 3,01 € | 3.010,00 € | |
| 2,97 € | 7.425,00 € |
Similar Products
Datasheet
Application Notes
Technical Resources
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210060
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Bulgaria

VISHAY DALE MOLDED NETWORKS: MSP, MSM, MDP, SOMC, MDM, SOGC
VISHAY is in the process of qualifying a new Mold Compound
on all Molded Network Resistors. This includes all
custom parts (dash numbers).
This change allows for a second source and updates to a
newer, more available, compound that provides the latest
technology in molding material.
The material change will include a color change from gold
to black.
Please check with a Mouser Sales Representative for more
information.
5-0505-78