MDP140122R0GD04

Vishay / Dale
71-MDP1401-22
MDP140122R0GD04

Mfr.:

Description:
Resistor Networks & Arrays 14pin 22ohms 2% B Bussed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3.040,00 €
2,80 € 7.000,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS: No - RoHS Version Available
Tube
MDP
Networks
DIP
22 Ohms
2 %
Bussed
13 Resistor
14 Pin
100 PPM / C
- 55 C
+ 125 C
DIP-14
19.05 mm
7.87 mm
3.05 mm
Brand: Vishay / Dale
Lead Spacing: 2.54 mm
Power per Element: 0.125 W (1/8 W)
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 25
Subcategory: Resistors
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY DALE MOLDED NETWORKS: MSP, MSM, MDP, SOMC, MDM, SOGC

VISHAY is in the process of qualifying a new Mold Compound
on all Molded Network Resistors. This includes all
custom parts (dash numbers).

This change allows for a second source and updates to a
newer, more available, compound that provides the latest
technology in molding material.

The material change will include a color change from gold
to black.

Please check with a Mouser Sales Representative for more
information.



5-0505-78

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210060
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99