MAL212618122E3

Vishay / Dale
71-MAL212618122E3
MAL212618122E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 700   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 3.164,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
126 ALX
Brand: Vishay / Dale
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

126 ALX Axial Aluminum Electrolytic Capacitors

Vishay / BC Components 126 ALX Axial, High-Temperature, High Ripple-Current Aluminum Electrolytic Capacitors provide 8000 hours useful life at +125°C. Low equivalent-series resistance (ESR) levels provide high ripple-current capability. Vishay / BC Components 126 ALX Aluminum Electrolytic Capacitors feature axial leads and are housed in a cylindrical aluminum case insulated with a blue sleeve. The series features a 33μF to 12,000μF rated capacitance range, a 10V to 63V rated voltage range, and ±20% tolerance. Vishay / BC Components 126 ALX offer a -40°C to +125°C category temperature range and are ideal for a variety of applications, including automotive, industrial, and telecommunication.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.