IWTX47R0DAEB6R3JF1

Vishay / Dale
70-IWTX47R0DAB6R3JF1
IWTX47R0DAEB6R3JF1

Mfr.:

Description:
Wireless Charging Coils 6.3uH 5% Wrless Chrg Transmittr Coil/Shl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 93 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4,65 €
4,12 € 41,20 €
3,68 € 92,00 €
3,27 € 327,00 €
2,88 € 691,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wireless Charging Coils
RoHS:  
IWTX
Bulk
Brand: Vishay / Dale
Product Type: Wireless Charging Coils
Factory Pack Quantity: 240
Subcategory: Wireless Charging
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
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IWTX Wireless Charging Transmitter Coils & Shields

Vishay / Dale IWTX Wireless Charging Transmitter Coils and Shields offer durable construction and high permeability shielding. These devices feature high-saturation powdered iron that is not affected by permanent locating magnets. Vishay / Dale IWTX coils and shields provide >70% efficiency at 19V input voltage when tested with WPC-compliant transmitter and receiver chipsets and an IWAS-4832FF-50 receiver. Typical applications include WPC-compatible and Qi wireless charging pads.

IWTX Wireless Charging Coils

Vishay / Dale IWTX Wireless Charging Coils offer a 6.3µH to 24µH inductance range and a 30W maximum power rating. These coils are compliant with Qi standards and have wide operating temperature ranges of -40°C to +85°C and -40°C to +105°C, depending on the model. Some of these coils feature a specialized coating that offers superior environmental protection and moisture resistance in high humidity conditions. The wide range of charging coils from Vishay / Dale ensures these products are suitable for various applications and environments.