ISC1812ER560J

Vishay / Dale
70-ISC1812ER560J
ISC1812ER560J

Mfr.:

Description:
RF Inductors - SMD 56uh 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
1,03 € 10,30 €
0,955 € 23,88 €
0,772 € 77,20 €
0,724 € 181,00 €
Full Reel (Order in multiples of 500)
0,691 € 345,50 €
0,601 € 601,00 €
0,596 € 1.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: RF Inductors - SMD
RoHS:  
Molded
1812 (4532 metric)
Shielded
56 uH
10 %
173 mA
2.34 Ohms
- 55 C
+ 125 C
50
8 MHz
Standard
4.5 mm
3.2 mm
3.2 mm
ISC
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Case Code - in: 1812
Case Code - mm: 4532
Lead Spacing: 3.15 mm
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 2.52 MHz
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.