IMC1812RV470K

Vishay / Dale
70-IMC1812-47
IMC1812RV470K

Mfr.:

Description:
RF Inductors - SMD 47uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
0,815 € 815,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: RF Inductors - SMD
RoHS: N
Molded
1812 (4532 metric)
Unshielded
47 uH
10 %
140 mA
5 Ohms
- 55 C
+ 125 C
10 MHz
Standard
3.2 mm
3.2 mm
4 mm
IMC
Reel
Application: RF
Brand: Vishay / Dale
Case Code - in: 1812
Case Code - mm: 4532
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: IMC1812 47 10%
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
VISHAY SMT INDUCTOR IMC1812 -NON-COMPLIANT-LEAD PRODUCT

DALE IMC1812 SERIES INDUCTORS - DISCONTINUATION
Vishay has discontinued manufacturing and selling
Non-Compliant RoHS/Lead product. They are replacing
with RoHS Compliant/Leadfree inductors only.

Mouser will change part numbers to the RoHS/Leadfree
product as "70-IMC0805ERXXXX". Included in the Mouser part
number is the manufacturer part number for clear
identification.

Mouser will not stock all compliant values, but they are
still available to buy with the factory minimums and
multiples.

Please contact a Mouser Technical Sales Representative for
more information.



5-0206-44

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.