IHTL4020LZEZ80NL

Vishay / Dale
70-IHTL4020LZEZ80NL
IHTL4020LZEZ80NL

Mfr.:

Description:
Power Inductors - SMD 80nH 75A Coupled TLVR ferrite

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,90 € 1,90 €
1,62 € 16,20 €
1,49 € 37,25 €
1,11 € 111,00 €
Full Reel (Order in multiples of 300)
0,989 € 296,70 €
0,98 € 588,00 €
0,955 € 859,50 €
0,937 € 2.248,80 €
0,92 € 4.416,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Current Power Inductor
Unshielded
80 nH
15 %
75 A
125 uOhms
111 A
- 40 C
+ 125 C
17
9.7 mm
4.7 mm
11.7 mm
Ferrite
IHTL
Reel
Cut Tape
MouseReel
Application: Graphics Processing Units, Central Processing Unit
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 300
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHTL Coupled Ferrite, High Current Power Inductors

Vishay / Dale IHTL Coupled Ferrite, High Current Power Inductors are optimized for trans-inductor voltage regulator (TLVR) topologies. The IHTL series features several package sizes with an inductance range of 70nH to 220nH and a maximum DC current of 78A. These inductors enable near-instant power delivery for highly dynamic loads, while the ferrite construction features low core loss. The devices also tighten output voltage ripple and decrease the size of output capacitors. Vishay / Dale IHTL Coupled Ferrite, High Current Power Inductors are lead free, halogen free, and RoHS compliant. Applications include buck voltage regulators, data centers, servers, and application-specific integrated circuits (ASIC).