IHTH0750IZEB3R3M51

Vishay / Dale
70-HTH0750IZEB3R3M51
IHTH0750IZEB3R3M51

Mfr.:

Description:
Power Inductors - Leaded 3.3uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
3,56 € 35,60 €
3,16 € 63,20 €
3,14 € 157,00 €
2,66 € 266,00 €
2,61 € 522,00 €
2,49 € 1.245,00 €
2,43 € 2.430,00 €
2,42 € 4.840,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Radial
Shielded
3.3 uH
20 %
2.4 mOhms
33 A
- 55 C
+ 155 C
16.7 MHz
PCB Mount
8.738 mm
19.177 mm
Composite
IHTH-0750IZ-51
Bulk
Application: High Current
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHTH High Current Through Hole Inductors

Vishay / Dale IHTH High-Temperature, High Current Inductors for automotive applications are AEC-Q200 qualified and offer a high-temperature range up to +155°C. The IHTH high-temperature, high current automotive-grade inductors are available in 0750, 1125, and 1500 case sizes and feature high-rated currents up to 125A, a wide range of inductance values from 0.47µF to 100µH, and a frequency range up to 10MHz. This series also handles high transient current spikes and fully supports "green" standards.