IHSM5832RF2R7L

Vishay / Dale
70-IHSM5832RF2R7L
IHSM5832RF2R7L

Mfr.:

Description:
Power Inductors - SMD 2.7uH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,61 € 1.305,00 €
2,52 € 2.520,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS: N
5832
Unshielded
2.7 uH
15 %
8.4 A
17 mOhms
- 55 C
+ 125 C
Standard
16.26 mm
8.13 mm
7.24 mm
IHSM-5832
Reel
Application: High Current
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

IHSM Series High Current, Surface Mount Inductors

The Vishay / Dale IHSM Series High Current, Surface Mount Inductors feature flame retardant encapsulant (UL 94 V-0) and complete encapsulated winding to provide superior environmental protection and moisture resistance. Each unit is printed with the model, inductance value, and the date code and is compatible with infrared or conventional reflow soldering methods. The Vishay / Dale IHSM Series High Current, Surface Mount Inductors are pick and place compatible and compliant to RoHS directive 2002/95/EC. The IHSM series makes excellent power line noise filters, filters for switching regulated power supplies, DC-to-DC converters, SCR and Triac controls, and RFI suppression.

IHSM Series Inductors

Vishay / Dale IHSM Series Inductors have a UL 94V-0 flame-retardant rating and an inductance tolerance rating of ±15%. IHSM inductors feature a completely encapsulated winding that provides superior environmental protection and moisture resistance and are compatible with infrared or conventional reflow soldering methods. These inductors are pick-and-place compatible and come in a surface-mount package printed with the model, inductance value, and data code. Vishay / Dale IHSM Series Inductors are suitable as filters for switching regulated power supplies, DC/DC converters, SCR and triac controls, and RFI suppression.