IHSM5832ER331L

Vishay / Dale
70-IHSM5832ER331L
IHSM5832ER331L

Mfr.:

Description:
Power Inductors - SMD IHSM-5832 330 15% ER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,06 € 1.030,00 €
2,00 € 2.000,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
5832
820 mOhms
Standard
IHSM-5832
Reel
Application: Power
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: Vishay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

IHSM Series Inductors

Vishay / Dale IHSM Series Inductors have a UL 94V-0 flame-retardant rating and an inductance tolerance rating of ±15%. IHSM inductors feature a completely encapsulated winding that provides superior environmental protection and moisture resistance and are compatible with infrared or conventional reflow soldering methods. These inductors are pick-and-place compatible and come in a surface-mount package printed with the model, inductance value, and data code. Vishay / Dale IHSM Series Inductors are suitable as filters for switching regulated power supplies, DC/DC converters, SCR and triac controls, and RFI suppression.