IHSM5832ER220L

Vishay / Dale
70-IHSM5832ER220L
IHSM5832ER220L

Mfr.:

Description:
Power Inductors - SMD 22uH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212
Can Dispatch Immediately
On Order:
500
Expected 8/14/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,40 € 3,40 €
3,11 € 31,10 €
2,99 € 74,75 €
2,80 € 140,00 €
2,77 € 277,00 €
Full Reel (Order in multiples of 500)
2,27 € 1.135,00 €
2,24 € 2.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
7.24 mm x 14.73 mm
Unshielded
22 uH
20 %
2.8 A
120 mOhms
- 55 C
+ 125 C
Standard
14.73 mm
8.13 mm
7.24 mm
Ferrite
IHSM-5832
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Vishay / Dale
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Unit Weight: 47,094 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHSM Series Inductors

Vishay / Dale IHSM Series Inductors have a UL 94V-0 flame-retardant rating and an inductance tolerance rating of ±15%. IHSM inductors feature a completely encapsulated winding that provides superior environmental protection and moisture resistance and are compatible with infrared or conventional reflow soldering methods. These inductors are pick-and-place compatible and come in a surface-mount package printed with the model, inductance value, and data code. Vishay / Dale IHSM Series Inductors are suitable as filters for switching regulated power supplies, DC/DC converters, SCR and triac controls, and RFI suppression.