IHSM4825RE1R5L

Vishay / Dale
70-IHSM4825RE1R5L
IHSM4825RE1R5L

Mfr.:

Description:
Power Inductors - SMD 1.5uH 15% 4825 SMT PKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
2,57 € 1.927,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS: No - RoHS Version Available
4825
Unshielded
1.5 uH
15 %
6.9 A
20 mOhms
- 55 C
+ 125 C
Standard
13.72 mm
5.72 mm
5.72 mm
IHSM-4825
Reel
Application: High Current
Brand: Vishay / Dale
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Part # Aliases: IHSM4825PJ1R5L
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

IHSM Series High Current, Surface Mount Inductors

The Vishay / Dale IHSM Series High Current, Surface Mount Inductors feature flame retardant encapsulant (UL 94 V-0) and complete encapsulated winding to provide superior environmental protection and moisture resistance. Each unit is printed with the model, inductance value, and the date code and is compatible with infrared or conventional reflow soldering methods. The Vishay / Dale IHSM Series High Current, Surface Mount Inductors are pick and place compatible and compliant to RoHS directive 2002/95/EC. The IHSM series makes excellent power line noise filters, filters for switching regulated power supplies, DC-to-DC converters, SCR and Triac controls, and RFI suppression.