IHSM4825PJ1R0L

Vishay / Dale
70-IHSM4825PJ1R0L
IHSM4825PJ1R0L

Mfr.:

Description:
Power Inductors - SMD 1uH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,71 € 4,71 €
3,94 € 39,40 €
3,59 € 71,80 €
3,09 € 154,50 €
2,83 € 283,00 €
2,74 € 548,00 €
2,57 € 1.285,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS: N
High Power Choke
4825
Unshielded
1 uH
15 %
8.6 A
13 mOhms
- 55 C
+ 125 C
Standard
13.72 mm
6.35 mm
5.72 mm
Ferrite
IHSM-4825
Application: High Current
Brand: Vishay / Dale
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Part # Aliases: IHSM-4825 1 15%TR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHSM Series High Current, Surface Mount Inductors

The Vishay / Dale IHSM Series High Current, Surface Mount Inductors feature flame retardant encapsulant (UL 94 V-0) and complete encapsulated winding to provide superior environmental protection and moisture resistance. Each unit is printed with the model, inductance value, and the date code and is compatible with infrared or conventional reflow soldering methods. The Vishay / Dale IHSM Series High Current, Surface Mount Inductors are pick and place compatible and compliant to RoHS directive 2002/95/EC. The IHSM series makes excellent power line noise filters, filters for switching regulated power supplies, DC-to-DC converters, SCR and Triac controls, and RFI suppression.