IHSM3825ER2R2L

Vishay / Dale
70-IHSM3825ER2R2L
IHSM3825ER2R2L

Mfr.:

Description:
Power Inductors - SMD 2.2uH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,23 € 4,23 €
3,54 € 35,40 €
3,23 € 80,75 €
2,77 € 138,50 €
2,68 € 268,00 €
2,25 € 1.125,00 €
Full Reel (Order in multiples of 750)
2,15 € 1.612,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
5.72 mm x 9.65 mm
Unshielded
2.2 uH
15 %
3.61 A
31 mOhms
- 55 C
+ 125 C
Standard
9.65 mm
6.35 mm
5.72 mm
Ferrite
IHSM3825
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Vishay / Dale
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Unit Weight: 5,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHSM Series Inductors

Vishay / Dale IHSM Series Inductors have a UL 94V-0 flame-retardant rating and an inductance tolerance rating of ±15%. IHSM inductors feature a completely encapsulated winding that provides superior environmental protection and moisture resistance and are compatible with infrared or conventional reflow soldering methods. These inductors are pick-and-place compatible and come in a surface-mount package printed with the model, inductance value, and data code. Vishay / Dale IHSM Series Inductors are suitable as filters for switching regulated power supplies, DC/DC converters, SCR and triac controls, and RFI suppression.