IHLW5050CEER4R7M01

Vishay / Dale
70-IHLW5050CEER4R7M0
IHLW5050CEER4R7M01

Mfr.:

Description:
Power Inductors - SMD 4.7uH 20% upto 2MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,00 € 2,00 €
1,70 € 17,00 €
1,57 € 39,25 €
1,17 € 117,00 €
1,14 € 285,00 €
Full Reel (Order in multiples of 500)
1,07 € 535,00 €
0,998 € 998,00 €
0,972 € 2.430,00 €
0,937 € 4.685,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
12.7 mm x 12.7 mm
Shielded
4.7 uH
20 %
10 A
15 mOhms
24 A
- 55 C
+ 125 C
Standard
12.7 mm
12.7 mm
IHLW-5050CE-01
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLW
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.