IHLP6767GZERR47M51

Vishay / Dale
70-IHLP6767GZERR47M5
IHLP6767GZERR47M51

Mfr.:

Description:
Power Inductors - SMD .47uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,09 € 4,09 €
3,41 € 34,10 €
3,12 € 78,00 €
2,67 € 133,50 €
2,24 € 224,00 €
Full Reel (Order in multiples of 200)
2,14 € 428,00 €
2,11 € 844,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
17.15 mm x 7 mm x 17.15 mm
Shielded
470 nH
20 %
65 A
950 mOhms
76 A
- 55 C
+ 155 C
52.3 MHz
Standard
17.15 mm
17.15 mm
7 mm
Composite
IHLP-6767GZ-51
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: Vishay / Dale
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: IHLP
Unit Weight: 11,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vishay / Dale Low Profile, High Current Inductor IHLP Series

The Vishay / Dale Low Profile, High Current Inductor IHLP Series features a shielded construction with a frequency range up to 5.0Mhz that handles high transient current spikes without saturation. The Vishay / Dale Low Profile, High Current Inductor IHLP has the lowest DCR/µH in package sizes 6767, 5050, 4040, 2525, 3232, 2020, and 1616. Due to the composite construction, the inductor has ultra low buzz noise. RoHS compliant to directive 2002/95/EC. Also available is the Vishay IHLP 6767GZ Series Inductor, a Vishay Super 12 product, that offers a high temperature rating up to 155ºC.
Learn More

IHLP-6767x High Current Inductors

Vishay / Dale IHLP-6767x Low-Profile, High Current Inductors feature a shielded construction with a frequency range from 750kHz to 2.0MHz that handles high transient current spikes without saturation. These inductors feature low DCR/µH while the composite construction offers ultra-low buzz noise. The Vishay/Dale IHLP 6767GZ Inductor offers a high-temperature rating up to 155°C.

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

IHLP® Power Inductors

Vishay / Dale IHLP® Power Inductors deliver a high-efficiency, surface-mount power inductor solution. These modules feature low direct current resistance (DCR) and low core loss over a wide range of operating frequencies. Vishay / Dale IHLP Power Inductors provide engineers with an expansive range of space-saving PCB footprints and low-profile solutions compared to conventional ferrite and through-hole technologies.

Vishay/Dale IHLP®6767GZ-51 Series Low Profile, High Current Inductors

Vishay/Dale's IHLP® 6767GZ-51 Series Inductor, a Vishay Super 12 product, has a high temperature rating up to 155ºC. In addition, this low-profile, high-current IHLP Inductor from Vishay/Dale offers a shielded construction, frequency range up to 750kHz, the lowest DCR/µH in its package size, and ultra low buzz noise due to a composite construction. Vishay's IHLP Inductor handles high transient current spikes without saturation. Applications that utilize IHLP inductors include PDA/notebook/desktop/server applications; high current POL converters; low profile, high current power supplies; battery powered devices; DC/DC converters in distributed power systems, and DC/DC converter for Field Programmable Gate Array (FPGA).
Learn More