IHLP6767DZER1R5M11
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 1.5uH 20%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,56 € | 2,56 € | |
| 2,11 € | 21,10 € | |
| 1,74 € | 174,00 € | |
| Full Reel (Order in multiples of 250) | ||
| 1,63 € | 407,50 € | |
| 1,49 € | 745,00 € | |
| 1,40 € | 1.400,00 € | |
Similar Products
Datasheet
Application Notes
IHLP® DESIGN CALCULATOR EXPRESS
Models
PCN
Technical Resources
- TARIC:
- 8504509520
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
