IHLP5050FDER4R7M0P

Vishay / Dale
70-IHLP5050FDR4R7M0P
IHLP5050FDER4R7M0P

Mfr.:

Description:
Power Inductors - SMD Low AC Loss 4.7uH 16.3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,74 € 1,74 €
1,44 € 14,40 €
1,18 € 118,00 €
Full Reel (Order in multiples of 250)
1,07 € 267,50 €
0,972 € 486,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
IHLP Commercial Inductor
5050 (1312 metric)
Shielded
4.7 uH
20 %
9.6 mOhms
30 A
- 55 C
+ 155 C
15.4 MHz
Standard
13.25 mm
12.9 mm
6.4 mm
IHLP-5050FD-0P
Reel
Cut Tape
MouseReel
Application: GaN Switching Converters
Brand: Vishay / Dale
Case Code - in: 5050
Case Code - mm: 1312
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Commercial Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99