IHLP4040DZEE150M11

Vishay / Dale
71-IHLP4040DZ150M11
IHLP4040DZEE150M11

Mfr.:

Description:
Power Inductors - SMD IHLP-4040DZ-11 15 20% EE E3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,16 € 11,60 €
1,06 € 26,50 €
0,827 € 82,70 €
0,764 € 191,00 €
0,722 € 361,00 €
0,658 € 592,20 €
0,636 € 1.717,20 €
0,616 € 3.326,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
Commercial Inductor
4040 (1010 metric)
Shielded
15 uH
20 %
- 55 C
+ 125 C
10.16 mm
10.16 mm
4 mm
IHLP-4040DZ-01
Brand: Vishay / Dale
Case Code - in: 4040
Case Code - mm: 1010
Mounting Style: PCB Mount
Product: Power Inductor
Product Type: Power Inductors - SMD
Factory Pack Quantity: 900
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.