IHLP2525CZEK220M5A

Vishay / Dale
70-HLP2525CZEK220M5A
IHLP2525CZEK220M5A

Mfr.:

Description:
Power Inductors - SMD 22uH 2.8A AEC-Q 6.86x6.47x3mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.472

Stock:
3.472 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,989 € 9,89 €
0,903 € 22,58 €
0,70 € 70,00 €
0,646 € 161,50 €
0,611 € 305,50 €
0,556 € 556,00 €
0,507 € 1.267,50 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Automotive Inductor
2525 (6565 metric)
Shielded
22 uH
20 %
2.8 A
174 mOhms
2.2 A
- 55 C
+ 155 C
8.3 MHz
6.47 mm
6.47 mm
3 mm
IHLP-2525CZ-5A
Application: DC/DC Converters
Brand: Vishay / Dale
Case Code - in: 2525
Case Code - mm: 6565
Mounting Style: PCB Mount
Product: Power Inductors - SMD
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHLP® High Saturation Automotive Inductors

Vishay / Dale IHLP® High Saturation Automotive Inductors offer frequency ratings up to 5MHz, shielded construction, low DCR, and AEC-Q200 compliance. These inductors handle high transient current spikes without saturation and feature excellent temperature stability for inductance and saturation. Due to the composite construction, these inductors emit an ultra-low buzz noise. Vishay / Dale IHLP High Saturation Automotive Inductors are suitable for diesel injection drivers, engine control units, power mirrors, power seats, LED drivers, and DC-DC converters for entertainment and navigation systems.